Reference Only

35636480

Specialized Cables ASM SUBH PWR SUPPLY W70.00 H136.00 D13.00 L3500.00 B1

Manufacturer:

Mfr Part:
35636480

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategorySpecialized Cables
ProductAutomotive Cables
Current Rating20 A
SeriesCHARGE COUPLER T2
PackagingBulk
Product TypeSpecialized Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544300089
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1);Bumetrizole (3896-11-5);Triphenyl phosphate (TPP) (115-86-6)

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Available Regional Inventory
4 available now at ttieurope.com