
33511765
Automotive Connectors 2 way SHIELDPACK HV APEX280 SB
Datasheet
33511765 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Headers | |
| Number of Positions | 2 Position | |
| Gender | Receptacle (Female) | |
| Mounting Style | Panel Mount | |
| Termination Style | Wire Wrap | |
| Color | Brown | |
| Sealed / Unsealed | Sealed | |
| Series | 2.8 | |
| Packaging | Bulk | |
| Current Rating | 35 A | |
| Family | SHIELDPACK | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| IP Rating | IP6k9k, IP67 | |
| Ingress Protection | IP6k9k, IP67 | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | APEX | |
| Voltage Rating | 1 kVDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?