Reference Only

33511762

Automotive Connectors ASM CONN 4 M DCS-2 1.5 RCS 800 SHIELD PACK SLD MODULAR.

Manufacturer:

Mfr Part:
33511762

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions2 Position
GenderPlug (Male)
Mounting StylePanel Mount
ColorOrange
Sealed / UnsealedSealed
SeriesHV RCS800 SB
Contact GenderPin (Male)
Current Rating230 A
FamilySHIELDPACK
Height53 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Length68.5 mm
Mounting AngleStraight
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameRCS
Width83 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8544200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 36 / Multiples: 1)
Quantity Unit PriceExt. Price
$37.14$1,337.04
$35.58$3,842.64
Need more?
Contact Us