Reference Only

33503444

Automotive Connectors ASM CONN 33 F SICMA-3 1.5 2.8 SLD

Manufacturer:

Mfr Part:
33503444

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
Number of Positions33 Position
GenderReceptacle (Female)
Mounting StylePanel Mount
ColorGray
Sealed / UnsealedSealed
SeriesPanel Through Sealed
FamilySICMA
Height52.23 mm
Length40.9 mm
MaterialPolyamide (PA)
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameSICMA
Width52.23 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?