33501039 Aptiv (formerly Delphi)

33501039

Automotive Connectors 24 way M Hybrid 1.5 2.8 SICMA Sealed Full Interconnect Connector

Manufacturer:

Mfr Part:
33501039

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
Number of Positions24 Position
ColorBlack
SeriesSealed Full Interconnect
PackagingBulk
FamilySICMA
Height40.2 mm
Length46.2 mm
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Width27.3 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?