33500427 Aptiv

33500427

Automotive Connectors 24 way M Hybrid 1.5 2.8 SICMA Panel Through Sealed Connector

Manufacturer:

Mfr Part:
33500427

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
Number of Positions24 Position
GenderPlug (Male)
ColorBlack
SeriesPanel Through Sealed
FamilySICMA
Height37.9 mm
Length43.9 mm
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Width59.4 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?