Reference Only
33295903-JHY
Crimpers / Crimping Tools Crimp Tool Ferrule 50,00 mm2
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Crimp Tool | |
| For Use With | Ferrules | |
| Packaging | Bulk | |
| Product Type | Crimpers | |
| Series | Metal PassThrough | |
| Subcategory | Tools | |
| Tradename | AK |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?