Reference Only

30236652

Obsolete
Automotive Connectors 2.8MM 4W FEMALE HSG BROWN

Manufacturer:

Mfr Part:
30236652

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions4 Position
Pitch3.95 mm (0.156 in)
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
ColorBrown
Sealed / UnsealedUnsealed
SeriesDuoTwin 0.64
PackagingBulk
Height10.7 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Length20.8 mm
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Number of Rows2 Row
Product TypeAutomotive Connectors
Row Spacing5.35 mm
SubcategoryAutomotive Connectors
TradenameDCK
Width18.7 mm
Part # Aliases13597381

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694051
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?