Reference Only

251-30809

Grommets & Bushings .

Manufacturer:

Mfr Part:
251-30809

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryGrommets & Bushings
Product TypeGrommets
TypeGrommet Strip
Panel CutoutEdging - 9.7 ft
Panel Thickness0.382 in to 0.508 in
FeaturesSlotted Edging
MaterialPolytetrafluoroethylene (PTFE)
Flammability RatingUL 94 V-0
QualificationMS21266-4T
SubcategoryWire & Cable Management
Part # Aliases089306402602

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Contact Us