Reference Only

211-60007

Cable Mounting & Accessories .

Manufacturer:

Mfr Part:
211-60007

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Mounting & Accessories
Product TypeCable Mounts
MaterialPolyamide (PA66), Nylon 6.6
ColorBlack
Maximum Bundle Diameter14 mm
Width10 mm
FamilyHP-Series
Flammability RatingUL 94 V-2
SeriesHP
SubcategoryWire & Cable Management
Part # Aliases089306263470

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 3 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.167$16.70
$0.154$30.80
$0.145$72.50
$0.142$142.00
Need more?