Reference Only
173716-1
Automotive Connectors HDIO RECPT CONTACT Reel of 5000
Datasheet
173716-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Termination Style | Crimp | |
| Mounting Style | Cable Mount / Free Hanging | |
| Current Rating | 5 A | |
| Wire Gauge Min | 22 AWG | |
| Wire Gauge Max | 20 AWG | |
| Wire Gauge Range | 22 AWG to 20 AWG | |
| Series | .040 MULTILOCK | |
| Packaging | Reel | |
| Contact Material | Tin | |
| Contact Plating | Tin | |
| Contact Type | Receptacle | |
| Description/Function | 040 HDIO Receptacle Contact | |
| Gender | Receptacle (Female) | |
| Locking Mechanism | Clean Body | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 30 C | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MULTILOCK |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?