Reference Only
170-03068
Conduit Fittings & Accessories .
Datasheet
170-03068 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Conduit Fittings & Accessories | |
| Product Type | Spiral Wrap | |
| Product | Tools | |
| Type | Installation Tool | |
| Material | Plastic | |
| Color | Orange | |
| Inside Diameter | 19.1 mm | |
| Series | BSWTOOL | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306332329 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8205598000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.27 | $19.27 | |
| $17.61 | $176.10 | |
| $17.02 | $425.50 | |
| $16.63 | $831.50 | |
| $16.11 | $1,611.00 | |
| $15.55 | $3,887.50 | |
| $15.28 | $7,640.00 |
Need more?