Reference Only
170-03034
Conduit Fittings & Accessories .
Datasheet
170-03034 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Conduit Fittings & Accessories | |
| Product | Tools | |
| Type | Installation Tool | |
| Material | Plastic | |
| Color | Orange | |
| Inside Diameter | 26.67 mm | |
| Product Type | Spiral Wrap | |
| Series | BSWTOOL | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306330400 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8205598000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $23.06 | $23.06 | |
| $21.41 | $214.10 | |
| $20.73 | $518.25 | |
| $20.29 | $1,014.50 | |
| $19.73 | $1,973.00 | |
| $19.26 | $4,815.00 | |
| $19.01 | $9,505.00 |
Need more?