Reference Only
170-03033
Conduit Fittings & Accessories .
Datasheet
170-03033 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Conduit Fittings & Accessories | |
| Product Type | Spiral Wrap | |
| Product | Tools | |
| Type | Installation Tool | |
| Material | Plastic | |
| Color | Orange | |
| Inside Diameter | 25.4 mm | |
| Series | BSWTOOL | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306330790 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8205598000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.07 | $19.07 | |
| $17.23 | $172.30 | |
| $16.46 | $411.50 | |
| $15.97 | $798.50 | |
| $15.54 | $1,554.00 | |
| $15.15 | $3,787.50 | |
| $14.90 | $7,450.00 |
Need more?