Reference Only
170-03032
Conduit Fittings & Accessories .
Datasheet
170-03032 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Conduit Fittings & Accessories | |
| Product Type | Spiral Wrap | |
| Product | Tools | |
| Type | Installation Tool | |
| Material | Plastic | |
| Color | Orange | |
| Inside Diameter | 12.7 mm | |
| Series | BSWTOOL | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306330424 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8205598000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.98 | $13.98 | |
| $13.27 | $132.70 | |
| $12.52 | $313.00 | |
| $12.16 | $608.00 | |
| $11.83 | $1,183.00 | |
| $11.67 | $2,917.50 | |
| $11.06 | $5,530.00 | |
| $10.89 | $10,890.00 |
Need more?