Reference Only
166-90985
Conduit Fittings & Accessories .
Datasheet
166-90985 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Conduit Fittings & Accessories | |
| Length | 50 m | |
| Material | Polypropylene (PP) | |
| Color | Black | |
| Series | HG-DC0750 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306468684 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---