Reference Only
166-90864
Conduit Fittings & Accessories .
Datasheet
166-90864 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Conduit Fittings & Accessories | |
| Product Type | Conduit Fittings | |
| Product | Angled Fittings | |
| Type | Elbow, 45 Degree | |
| Thread Size | NPT 1/2 in | |
| Length | 58 mm | |
| Material | Polyamide (PA) | |
| Color | Black | |
| Packaging | Bulk | |
| IP Rating | IP68 | |
| Inside Diameter | 1/2 in | |
| Mounting Hole Size | 1/2 in | |
| Series | HGU-45 Ultra | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306410751 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.33 | $2,165.00 | |
| $4.20 | $4,200.00 | |
| $4.11 | $10,275.00 |
Need more?