Reference Only
166-90799
Conduit Fittings & Accessories .
Datasheet
166-90799 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Conduit Fittings & Accessories | |
| Length | 61 mm | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Color | Black | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306457770 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $23.29 | $23.29 | |
| $21.64 | $216.40 | |
| $20.95 | $523.75 | |
| $20.52 | $1,026.00 | |
| $19.98 | $1,998.00 | |
| $19.50 | $4,875.00 | |
| $19.20 | $9,600.00 |
Need more?