Reference Only
166-90775
Conduit Fittings & Accessories .
Datasheet
166-90775 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Conduit Fittings & Accessories | |
| Product Type | Conduit Fittings | |
| Product | Straight Fittings | |
| Type | Cable Protection | |
| Thread Size | NPT 2 in | |
| Length | 74 mm | |
| Material | Polyamide (PA) | |
| Color | Black | |
| IP Rating | IP68 | |
| Inside Diameter | 67 mm | |
| Series | HGL-S | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $23.12 | $1,156.00 | |
| $22.93 | $2,293.00 | |
| $22.82 | $5,705.00 | |
| $22.76 | $11,380.00 |
Need more?