
166-90737
Obsolete
Washers
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Washers | |
| Type | Sealing Washer | |
| Material | Vulcanized Fiber (VF) | |
| Color | Red | |
| Maximum Operating Temperature | + 135 C | |
| Minimum Operating Temperature | - 50 C | |
| Product Type | Washers | |
| Screw Head | Round | |
| Subcategory | Hardware |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?