Reference Only
166-90449
Conduit Fittings & Accessories .
Datasheet
166-90449 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Conduit Fittings & Accessories | |
| Product Type | Accessories | |
| Type | Washer | |
| Material | Thermoplastic Elastomer (TPE) | |
| Color | Blue | |
| IP Rating | IP67 | |
| Inside Diameter | 32 mm | |
| Series | RSW | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306397731 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926904590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.36 | $868.00 | |
| $17.19 | $1,719.00 | |
| $16.63 | $4,157.50 | |
| $16.25 | $8,125.00 |
Need more?