Reference Only
166-90359
Conduit Fittings & Accessories .
Datasheet
166-90359 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Conduit Fittings & Accessories | |
| Product Type | Accessories | |
| Type | Lock Nut | |
| Thread Size | NPT 1-1/2 in | |
| Material | Brass | |
| Color | Silver | |
| Inside Diameter | 1 1/2 in | |
| Mounting Hole Size | 1 1/2 in | |
| Series | ALNPB | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306383420 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7415338010 |
| TARIC | 7415330000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $42.73 | $8,546.00 | |
| $41.81 | $10,452.50 |
Need more?