Reference Only
166-90358
Conduit Fittings & Accessories .
Datasheet
166-90358 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Conduit Fittings & Accessories | |
| Product Type | Accessories | |
| Type | Locknut | |
| Thread Size | NPT 1-1/4 in | |
| Material | Brass | |
| Color | Silver | |
| Inside Diameter | 1 1/4 in | |
| Mounting Hole Size | 1 1/4 in | |
| Series | ALNPB | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306383413 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7415338010 |
| TARIC | 7415330000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---