Reference Only

166-90355

Conduit Fittings & Accessories .

Manufacturer:

Mfr Part:
166-90355

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryConduit Fittings & Accessories
Product TypeAccessories
TypeLocknut
Thread SizeNPT 1/2 in
MaterialBrass
Inside Diameter1/2 in
Mounting Hole Size1/2 in
SeriesALNPB
SubcategoryWire & Cable Management
Part # Aliases089306389255

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS7415338010
TARIC7415330000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$36.25$1,812.50
$36.23$3,623.00
Need more?
Contact Us