Reference Only

166-90236

Conduit Fittings & Accessories .

Manufacturer:

Mfr Part:
166-90236

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryConduit Fittings & Accessories
TypeConduit End Cap
Length38.3 mm
IP RatingIP66
Inside Diameter21 mm
Product TypeAccessories
SeriesREC
SubcategoryWire & Cable Management
Part # Aliases089306370871

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$30.16$1,508.00
$29.67$2,967.00
$29.12$7,280.00
Need more?
Contact Us