Reference Only
166-90180
Conduit Fittings & Accessories .
Datasheet
166-90180 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Conduit Fittings & Accessories | |
| Type | Cable Protection | |
| Length | 41 mm | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Color | Black | |
| Inside Diameter | 28 mm | |
| Product Type | Conduit Clip | |
| Series | PACC | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306371571 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $37.34 | $37.34 | |
| $35.18 | $351.80 | |
| $33.98 | $849.50 | |
| $32.86 | $1,643.00 | |
| $32.29 | $3,229.00 | |
| $31.29 | $7,822.50 |
Need more?