Reference Only
166-90179
Conduit Fittings & Accessories .
Datasheet
166-90179 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Conduit Fittings & Accessories | |
| Product Type | Conduit Clips | |
| Type | Cable Protection | |
| Length | 32 mm | |
| Material | Polyamide (PA) | |
| Color | Black | |
| IP Rating | IP66 | |
| Inside Diameter | 21 mm | |
| Series | PACC | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306371601 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $32.29 | $32.29 | |
| $27.44 | $274.40 | |
| $26.35 | $658.75 | |
| $25.38 | $1,269.00 | |
| $24.61 | $2,461.00 | |
| $23.74 | $5,935.00 | |
| $23.32 | $11,660.00 |
Need more?