Reference Only
166-90134
Conduit Fittings & Accessories .
Datasheet
166-90134 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Conduit Fittings & Accessories | |
| Type | Cable Protection | |
| Length | 43 mm | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Color | Black | |
| IP Rating | IP65 | |
| Inside Diameter | 20 mm | |
| Product Type | Conduit Fittings | |
| Series | PSR-S | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306371168 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $61.02 | $61.02 | |
| $56.12 | $561.20 | |
| $54.05 | $1,351.25 | |
| $52.58 | $2,629.00 | |
| $51.30 | $5,130.00 |
Need more?