Reference Only
166-90105
Conduit Fittings & Accessories .
Datasheet
166-90105 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Conduit Fittings & Accessories | |
| Type | Cable Protection | |
| Length | 49 mm | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Color | Black | |
| IP Rating | IP66 | |
| Product Type | Conduit Fittings | |
| Series | HG-S | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306371212 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $58.23 | $58.23 | |
| $54.29 | $542.90 | |
| $52.34 | $1,308.50 | |
| $51.00 | $2,550.00 | |
| $49.97 | $4,997.00 |
Need more?