Reference Only
166-90104
Conduit Fittings & Accessories .
Datasheet
166-90104 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Conduit Fittings & Accessories | |
| Product Type | Conduit Fittings | |
| Type | Cable Protection | |
| Length | 44 mm | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Color | Black | |
| IP Rating | IP66 | |
| Series | HG-S | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306371236 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $48.18 | $48.18 | |
| $46.74 | $467.40 | |
| $45.37 | $1,134.25 | |
| $44.21 | $2,210.50 | |
| $43.22 | $4,322.00 | |
| $42.41 | $10,602.50 |
Need more?