Reference Only
166-90098
Conduit Fittings & Accessories .
Datasheet
166-90098 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Conduit Fittings & Accessories | |
| Product Type | Conduit Fittings | |
| Product | Fittings | |
| Type | Elbow, 90 Degree | |
| Material | Polyamide (PA) | |
| IP Rating | IP66 | |
| Series | HG-90 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306371243 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $61.12 | $61.12 | |
| $58.23 | $582.30 | |
| $56.13 | $1,403.25 | |
| $54.74 | $2,737.00 | |
| $53.65 | $5,365.00 |
Need more?