Reference Only
166-90097
Conduit Fittings & Accessories .
Datasheet
166-90097 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Conduit Fittings & Accessories | |
| Product | Angled Fittings | |
| Type | Elbow, 45 Degree | |
| Thread Size | NPT 1-1/2 in | |
| Length | 106 mm | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Color | Black | |
| IP Rating | IP66 | |
| Inside Diameter | 1 1/2 in | |
| Mounting Hole Size | 1 1/2 in | |
| Product Type | Accessories | |
| Series | HG-45 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306370406 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $41.07 | $2,053.50 | |
| $40.69 | $4,069.00 | |
| $40.00 | $10,000.00 |
Need more?