Reference Only

166-90096

Conduit Fittings & Accessories .

Manufacturer:

Mfr Part:
166-90096

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryConduit Fittings & Accessories
Product TypeAccessories
ProductAngled Fittings
TypeElbow, 45 Degree
Thread SizeNPT 1 in
Length81 mm
MaterialPolyamide (PA66), Nylon 6.6
ColorBlack
IP RatingIP68
Inside Diameter1 in
SeriesHG-45
SubcategoryWire & Cable Management
Part # Aliases089306370390

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$102.45$5,122.50
Need more?
Contact Us