Reference Only
166-90019
Conduit Fittings & Accessories .
Datasheet
166-90019 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Conduit Fittings & Accessories | |
| Product Type | Accessories | |
| Type | Lock Nut | |
| Thread Size | NPT 1/2 in | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Color | Black | |
| Inside Diameter | 1/2 in | |
| Mounting Hole Size | 1/2 in | |
| Series | ALPA | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306370635 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.54 | $10.54 | |
| $9.54 | $95.40 | |
| $9.14 | $228.50 | |
| $8.95 | $447.50 | |
| $8.72 | $872.00 | |
| $8.34 | $2,085.00 | |
| $8.12 | $4,060.00 | |
| $7.85 | $7,850.00 |
Need more?