Reference Only
161-64014
Conduit Fittings & Accessories .
Datasheet
161-64014 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Conduit Fittings & Accessories | |
| Product Type | Accessories | |
| Product | Accessories | |
| Type | Mounting Base | |
| Length | 38 mm | |
| Material | Nylon | |
| Color | Black | |
| Series | HWBase | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306343752 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $44.04 | $880.80 | |
| $43.98 | $4,398.00 | |
| $43.73 | $10,932.50 |
Need more?