Reference Only

157-00361

Cable Tie Mounts .

Manufacturer:

Mfr Part:
157-00361

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Tie Mounts
SeriesT50
MaterialPolyamide 4.6 (PA46)
Length - in8.9 in
Length - mm226.14 mm
Width - in0.7 in
Width - mm17.75 mm
ColorBrown
PackagingBulk
Product TypeCable Tie Mounts
Part # Aliases089306424871

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.451$902.00
Need more?
Contact Us