Reference Only
157-00226
Cable Tie Mounts T50SOSWSP5E 50LB CABLE TIE
Datasheet
157-00226 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Tie Mounts | |
| Color | Black | |
| Length - in | 6.42 in | |
| Length - mm | 163 mm | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Packaging | Each | |
| Product Type | Cable Tie Mounts | |
| Series | T50 | |
| Width - in | 0.181 in | |
| Width - mm | 4.6 mm | |
| Part # Aliases | 089306379744 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?