Reference Only

157-00035

Cable Tie Mounts .

Manufacturer:

Mfr Part:
157-00035

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Tie Mounts
SeriesWS
MaterialPolyamide (PA66), Nylon 6.6
Length - in12.7 in
Length - mm322.6 mm
Width - in0.5 in
Width - mm12.7 mm
ColorBlack
PackagingBulk
Product TypeCable Tie Mounts
Part # Aliases089306284024

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 16,800 / Multiples: 300)
Quantity Unit PriceExt. Price
$0.77$12,936.00
Need more?
Contact Us