Reference Only
156-04197
Cable Mounting & Accessories .
Datasheet
156-04197 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Mounting & Accessories | |
| Material | Polyamide (PA66), Nylon 6.6, Stainless Steel | |
| Color | Black | |
| Maximum Bundle Diameter | 36.1 mm | |
| Width | 34.8 mm | |
| Length | 115.9 mm | |
| Family | Ratchet Clamps | |
| Flammability Rating | UL 94 HB | |
| Series | IRCCATI | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306484424 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.39 | $478.00 | |
| $2.36 | $1,416.00 | |
| $2.31 | $2,310.00 | |
| $2.26 | $5,876.00 |
Need more?