Reference Only
156-04034
Cable Mounting & Accessories .
Datasheet
156-04034 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Mounting & Accessories | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Color | Black, Orange | |
| Maximum Bundle Diameter | 50 mm | |
| Width | 4.6 mm | |
| Length | 202 mm | |
| Flammability Rating | UL 94 HB | |
| Height | 1.2 mm | |
| Series | T50R | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306475330 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---