Reference Only
156-03601
Cable Tie Mounts .
Datasheet
156-03601 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Tie Mounts | |
| Series | Series 7 | |
| Product | Cable Tie Mounts | |
| Mounting Style | Clip On | |
| Material | Polyamide (PA) | |
| Length - mm | 86.1 mm | |
| Width - mm | 35.1 mm | |
| Color | Black | |
| Product Type | Cable Tie Mounts |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.07 | $614.00 | |
| $2.92 | $1,752.00 | |
| $2.78 | $2,780.00 | |
| $2.61 | $6,786.00 |
Need more?