
156-02877
Cable Tie Mounts .
Datasheet
156-02877 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Tie Mounts | |
| Series | SMFM | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Length - in | 0.59 in | |
| Length - mm | 15 mm | |
| Color | Black | |
| Product Type | Cable Tie Mounts | |
| Part # Aliases | 089306479550 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.583 | $1,166.00 |
Need more?