Reference Only

156-02718

Cable Mounting & Accessories .

Manufacturer:

Mfr Part:
156-02718

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Mounting & Accessories
MaterialPolyamide (PA66), Nylon 6.6
ColorBlack
Maximum Bundle Diameter13.72 mm
Width34.9 mm
Length34.8 mm
FamilyRatchet Clamps
Flammability RatingUL 94 HB
SubcategoryWire & Cable Management
Part # Aliases089306443865

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.88$376.00
$1.33$332.50
$1.29$645.00
$1.12$1,120.00
Need more?
Contact Us