Reference Only

156-02654

Cable Mounting & Accessories .

Manufacturer:

Mfr Part:
156-02654

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Mounting & Accessories
MaterialPolyamide (PA66), Nylon 6.6
ColorBlack
Maximum Bundle Diameter51 mm
Width34.9 mm
Length34.8 mm
FamilyRatchet Clamps
Flammability RatingUL 94 HB
SubcategoryWire & Cable Management
Part # Aliases089306444558

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$1.69$338.00
$1.63$978.00
$1.55$1,550.00
$1.47$3,822.00
Need more?
Contact Us