Reference Only

156-02632

Cable Mounting & Accessories .

Manufacturer:

Mfr Part:
156-02632

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Mounting & Accessories
MaterialPolyamide (PA66), Nylon 6.6
ColorBlack
Maximum Bundle Diameter19.56 mm
Width34.9 mm
Length34.8 mm
FamilyRatchet Clamps
Flammability RatingUL 94 HB
SubcategoryWire & Cable Management
Part # Aliases089306444312

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$1.08$270.00
$1.03$515.00
$0.99$990.00
$0.92$2,300.00
Need more?
Contact Us