Reference Only
156-02434
Cable Tie Mounts .
Datasheet
156-02434 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Tie Mounts | |
| Series | WSSDFTM | |
| Material | Polyamide 4.6 (PA46) | |
| Length - in | 9.1 in | |
| Length - mm | 231.14 mm | |
| Width - in | 0.88 in | |
| Width - mm | 22.6 mm | |
| Color | Brown | |
| Product Type | Cable Tie Mounts | |
| Part # Aliases | 089306433361 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,200 / Multiples: 1,200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.58 | $1,896.00 | |
| $1.57 | $3,768.00 |
Need more?