Reference Only

156-02360

Cable Mounting & Accessories .

Manufacturer:

Mfr Part:
156-02360

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Mounting & Accessories
TypeMOC Clip to MOC Clip
Mounting StyleClamp
MaterialPolyamide (PA)
ColorBlack
Maximum Bundle Diameter21.8 mm
Length59 mm
Flammability RatingUL 94 HB
For Use WithCables
Height32.8 mm
Inside Diameter19 mm, 19 mm
ProductCable Clips
SubcategoryWire & Cable Management
Part # Aliases089306427612

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.568$568.00
$0.537$1,074.00
Need more?
Contact Us