Reference Only
156-02186
Cable Mounting & Accessories .
Datasheet
156-02186 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Mounting & Accessories | |
| Type | MOC Clip to MOC Clip | |
| Mounting Style | Clamp | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Color | Black | |
| Maximum Bundle Diameter | 25 mm | |
| Length | 75.86 mm | |
| Family | MOC-Series | |
| Flammability Rating | UL 94 HB | |
| For Use With | Cables | |
| Height | 36.5 mm | |
| Inside Diameter | 22 mm, 26 mm | |
| Product | Cable Clips | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306431206 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.607 | $607.00 | |
| $0.592 | $1,184.00 |
Need more?