Reference Only

156-02064

Cable Mounting & Accessories .

Manufacturer:

Mfr Part:
156-02064

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Mounting & Accessories
TypeMOC Clip to MOC Clip
Mounting StyleClamp
MaterialPolyamide (PA66), Nylon 6.6
ColorBlack
Maximum Bundle Diameter11.5 mm
Length53.9 mm
FamilyMOC-Series
Flammability RatingUL 94 HB
For Use WithCables
Height27.3 mm
Inside Diameter10 mm, 19 mm
ProductCable Clips
SubcategoryWire & Cable Management
Part # Aliases089306430933

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.525$525.00
$0.511$1,022.00
Need more?
Contact Us