Reference Only

156-01847

Cable Mounting & Accessories .

Manufacturer:

Mfr Part:
156-01847

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Mounting & Accessories
TypeLOC Locking Clamp to MOC Clip
Mounting StyleClamp
MaterialPolyamide (PA66), Nylon 6.6
ColorBlack
Maximum Bundle Diameter25 mm
Length52.1 mm
Flammability RatingUL 94 HB
For Use WithCables
Height36.5 mm
Inside Diameter22 mm, 5 mm to 9 mm
ProductCable Clamps
SubcategoryWire & Cable Management
Part # Aliases089306437208

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.58$580.00
$0.568$1,136.00
Need more?
Contact Us